text.skipToContent text.skipToNavigation

Manufacturer Part #

BT900-US

Intelligent USB BTv4.0 Dual Mode Dongle featuring smartBASIC

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Certified: Yes
Features & Applications

Laird’s BT900-US product expands upon the BT900 series of modules for embedded devices to leverage Classic BT and Bluetooth Low Energy support to PCs, laptops, and mobile computers.

The BT900-US provides a simple approach for adding into virtually ANY operating system with a USB port. Let Laird’s innovative BT900-US and decades of expertise in Bluetooth design speed your end-to-end wireless application to market.

 Features and Benefits:

   • Bluetooth v4.0 dual mode (BT and BLE)
   • Virtual COM port implementation – huge array of supported Operating Systems
   • smartBASIC powers rapid design and deployment
   • Supports SPP and any BLE Peripheral or Central roles
   • Supports simultaneous BT and BLE connections
   • Standalone operation – no need for external Bluetooth stack or power supply

 Applications:   

   •  Logistics
   •  Bar Scanners
   •  Point of Sale Terminals
   •  Health and Medical

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,085.00
USD
Quantity
Web Price
100+
$30.85
Product Variant Information section