text.skipToContent text.skipToNavigation

Manufacturer Part #

BTM431

Bluetooth v2.0 AT Data Module w/ Internal Antenna and BISM II Firmware

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.1Mbps
Range: 30m
Max Power Consumption: 40mA
Certified: Yes
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$7,419.00
USD
Quantity
Web Price
300+
$24.73
Product Variant Information section