text.skipToContent text.skipToNavigation

Manufacturer Part #

BTM511

2.1 Mbps Class 2 Bluetooth V2.1 Multimedia Module w/Integrated Antenna

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 30m
Max Power Consumption: 70mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$3,592.00
USD
Quantity
Web Price
1
$22.45
4
$20.99
15
$19.69
40
$18.78
100+
$17.96
Product Variant Information section