text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCS-12Z-N2P-B1-A

BXCS Series 2700-6500K Dual Mode Vesta Flex WiZ WiFi And Bluetooth Control Module

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXCS-12Z-N2P-B1-A - Technical Attributes
Attributes Table
Range: 2700m to 6500m
Sensitivity: -90dBm
Frequency Range: 2.4GHz
Supply Voltage: 12V to 12V
Operating Temp Range: -20°C to +45°C
Storage Temperature Range: -20°C to +70°C
Dimension: 75 x 32 x 20 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,780.00
USD
Quantity
Web Price
1
$18.69
4
$18.46
15
$18.23
40
$18.07
100+
$17.80
Product Variant Information section