text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.4GHz
Supply Voltage: 3.3V
No of Terminals: 112
Mounting Method: Surface Mount
Pricing Section
Stock:
163
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.85
USD
Quantity
Web Price
1
$14.85
50
$11.32
100
$10.79
250
$10.12
500+
$9.65