text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR8670C-ICXT-R

CSR Series Bluetooth Multimedia w/16 Mbit Embedded Flash - WL-CSP (4.7 x 4.8 mm)

Product Specification Section
Technical Attributes
Attributes Table
Sensitivity: -90dBm
Supply Voltage: 3.3V
No of Terminals: 79
Dimension: 4.73 x 4.84 x 0.6 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15,440.00
USD
Quantity
Web Price
2,000+
$7.72