text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR8675C-IBBH-R

CSR Series Bluetooth Device w/ Embedded Flash - BGA (6.5 x 6.5mm)

Product Specification Section
Technical Attributes
Attributes Table
Sensitivity: -90dBm
Frequency Range: 2.4GHz
Supply Voltage: 3.3V
No of Terminals: 112
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23,480.00
USD
Quantity
Web Price
2,000+
$11.74