text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRB5342A11-IBVE-R

Gaming Controller HID/HCI Chip w/Charger - BGA 6 x 6 mm

Mfr. Name: Qualcomm
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 1mA
Certified: Yes
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,200.00
USD
Quantity
Web Price
2,000+
$2.60
Product Variant Information section