text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBL10563-56LQXI

CYBL10563 Series 5.5 V 1 Mbps 1.11 mA Surface Mount Bluetooth Module - QFN-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 1.11mA
Sensitivity: -91dBm
Frequency Range: 2400MHz to 2482MHz
Supply Voltage: 1.9V to 5.5V
Supply Current: 16.4mA
Operating Temp Range: -40°C to +105°C
No of Terminals: 56
Dimension: 7 x 7 x 0.55 mm
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,040
Germany (Online Only):
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
260
Total
$1,183.00
USD
Quantity
Web Price
260+
$4.55
Product Variant Information section