text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBL10563-68FNXI

CYBL10X6X Series Bluetooth 4.1 48 Mhz 128 kB Flash Single-Mode PRoC - WLCSP-68

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress CYBL10563-68FNXI - Technical Attributes
Attributes Table
Data Rate: 24Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Package Style:  WLCSP-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$9,860.00
USD
Quantity
Web Price
2,000+
$4.93
Product Variant Information section