text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBL10563-68FNXIT

CYBL10X6X Series 5.5 V 1 Mbps 2.4 GHz Programmable Radio-on-Chip - WLCSP-68

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1601
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Package Style:  WLCSP-68
Mounting Method: Surface Mount
Pricing Section
Stock:
485
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.13
USD
Quantity
Web Price
1
$9.13
100
$6.64
250
$6.23
500
$5.94
1,000+
$5.66
Product Variant Information section