text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-012011-00

CYBLE-012011-00: 5.5 V 16.4 mA 1 Mbps Surface Mount EZ-BLE™ Creator Module

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress CYBLE-012011-00 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Gain: 0.5dBi
Sensitivity: -87dBm
Frequency Range: 2.4GHz to 2.48GHz
Supply Voltage: 1.8V to 5.5V
Supply Current: 13.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 31
Moisture Sensitivity Level: 3
Dimension: 14.52 x 19.2 x 2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,510.00
USD
Quantity
Web Price
1,000+
$5.51
Product Variant Information section