text.skipToContent text.skipToNavigation
Product Specification Section
Infineon CYBLE-022001-00 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Sensitivity: -91dBm
Frequency Range: 2400MHz to 2482MHz
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 21
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,265.00
USD
Quantity
Web Price
500+
$6.53