
Manufacturer Part #
CYBLE-022001-00
CYBLE-022001-00 Series 1 Mbps 16.4 mA EZ-BLE™ PRoC™ Bluetooth Module
Product Specification Section
Cypress CYBLE-022001-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cypress CYBLE-022001-00 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Max Power Consumption: | 21.5mA |
Certified: | Yes |
Sensitivity: | -91dBm |
Frequency Range: | 2.4GHz to 2.482GHz |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 13.4mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 21 |
Moisture Sensitivity Level: | 3 |
Dimension: | 10 x 10 x 1.8 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$8.45
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount