text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-212006-01

CYBLE-212006 Series 4.5 V 2.4 GHz 1 Mbps EZ-BLE™ Creator XR Module

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 450m
Max Power Consumption: 27mA
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2.4GHz to 2.48GHz
Supply Voltage: 1.8V to 3.6V
Supply Current: 13.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$15.59
USD
Quantity
Web Price
1
$15.59
25
$12.90
50
$12.38
100
$11.89
250+
$11.27
Product Variant Information section