text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-224116-01

CYBLE-224116: 3.6 V 2500 MHz EZ-BLE™ PSoC® XT/XR BT 4.2 Module

Mfr. Name: Cypress
Standard Pkg:
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 450m
Max Power Consumption: 21.5mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.482GHz
Supply Voltage: 2V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Dimension: 9.5 x 15.4 x 1.8 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
355
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$27.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$27.60
25
$21.47
50
$20.34
100
$19.27
250+
$17.94