text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-416045-02

CYBLE-416045-02: 3.6 V 2 Mbps 6.7 mA EZ-BLE™ Creator Module - SMD-43

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 6.7mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.482GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 43
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
544
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$19.33
25
$15.03
50
$14.24
100
$13.49
250+
$12.56