text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 250m
Max Power Consumption: 56mA
Certified: Yes
Sensitivity: -96.5dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 2.3V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Dimension: 12 x 15.5 x 1.95 mm
Mounting Method: Surface Mount
Features & Applications
The CYBT-343026-01 is a fully integrated Bluetooth Smart Ready wireless module. The CYBT-343026-01 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20706 silicon device. Refer to the CYW20706 datasheet for additional details on the capabilities of the silicon device used in this module. The CYBT-X430XX-01 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a Bluetooth audio interface. The CYBT-343026-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 in a 12.0 × 15.5 × 1.95 mm package.
Pricing Section
Stock:
432
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.27
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$9.27
25
$7.21
50
$6.83
100
$6.47
250+
$6.03