
Manufacturer Part #
CYBT-343026-01
512 KB Fully Integrated Bluetooth Smart Ready Wireless Module
Product Specification Section
Cypress CYBT-343026-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Software/Firmware Rev Change
05/28/2021 Details and Download
Description of Change: CYW2070X-based EZ-BT modules shipped pre-programmed with EZ-Serial Firmware Platform images are being upgraded from V1.1.14/1.2.27 to V1.2.29. Benefit of Change: EZ-Serial FW V1.2.29 provides a text mode backward compatible firmware image which includes additional features available to the user.
Part Status:
Active
Active
Cypress CYBT-343026-01 - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Range: | 250m |
Max Power Consumption: | 56mA |
Certified: | Yes |
Sensitivity: | -96.5dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 2.3V to 3.6V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 24 |
Moisture Sensitivity Level: | 3 |
Dimension: | 12 x 15.5 x 1.95 mm |
Mounting Method: | Surface Mount |
$Features & Applications
The CYBT-343026-01 is a fully integrated Bluetooth Smart Ready wireless module. The CYBT-343026-01 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20706 silicon device. Refer to the CYW20706 datasheet for additional details on the capabilities of the silicon device used in this module. The CYBT-X430XX-01 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a Bluetooth audio interface. The CYBT-343026-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 in a 12.0 × 15.5 × 1.95 mm package.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
1
$4.81
20
$4.81
75
$4.40
250
$4.25
1,000+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount