text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20704UA2KFFB1G

RF System on a Chip - SoC Bluetooth BLE and IEEE 802.15.4

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.2V to 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +150°C
Package Style:  BGA-49
Mounting Method: Surface Mount
Pricing Section
Stock:
22,540
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,214.80
USD
Quantity
Web Price
490+
$4.52
Product Variant Information section