text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20719B1KUMLG

CYW20719B: 3.6 V 5.9 mA 2.4 GHz SMT Enhanced Low Power Bluetooth -QFN-40

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 5.9mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.9V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
490
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,866.50
USD
Quantity
Web Price
490+
$5.85
Product Variant Information section