text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20736S

CYW20736S Series 3.6 V 2.4 GHz Bluetooth Low Energy System-in-Package Module

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 28mA
Certified: Yes
Frequency Range: 2.4GHz
Supply Voltage: 1.4V to 3.6V
Operating Temp Range: -30°C to +85°C
Package Style:  LGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
260
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.36
USD
Quantity
Web Price
1
$12.36
10
$11.36
25
$10.83
75
$10.22
150+
$9.86
Product Variant Information section