text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20737S

Single-Chip Bluetooth Low Energy-Only - SOC with Support for Wireless Charging

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 28mA
Certified: Yes
Package Style:  LGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
260
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,977.00
USD
Quantity
Web Price
260+
$11.45
Product Variant Information section