text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89820A1KF

ENW-89820 Series PAN1720 CLASS 2 Bluetooth BT-4.0 and BlueRadios BR-SPP

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 40mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,485.00
USD
Quantity
Web Price
500+
$10.97