text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89820A3KF

ENW-89820 Series PAN1720 CLASS 2 Bluetooth BT-4.0 and BlueRadios BR-SPP

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1619
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 40mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,290.00
USD
Quantity
Web Price
500+
$10.58
Product Variant Information section