text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89820A3KF

ENW-89820 Series PAN1720 CLASS 2 Bluetooth BT-4.0 and BlueRadios BR-SPP

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1619
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 40mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
550
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$24.21
USD
Quantity
Web Price
1
$24.21
25
$18.83
50
$17.84
100
$16.90
250+
$15.74