text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89823A3KF

ENW-89823 Series PAN1326B 3 Mbps 10 dbm Bluetooth w/ Antenna

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 40mA
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 4.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Mounting Method: Surface Mount
Pricing Section
Stock:
396
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$17.21
USD
Quantity
Web Price
1
$17.21
25
$13.39
50
$12.68
100
$12.02
250+
$11.19