
Manufacturer Part #
ENW-89823A4KF
ENW89823A4KF: 4.8 V 2.4 GHz 10 dBm Dual Mode Bluetooth v4.2 HCI Module
Product Specification Section
Panasonic ENW-89823A4KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-89823A4KF - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Max Power Consumption: | 40mA |
Certified: | Yes |
Sensitivity: | -93dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.7V to 4.8V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 3 |
Dimension: | 9 x 9.5 x 1.8 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
171
USA:
171
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Web Price
1
$7.08
5
$6.99
30
$6.89
100
$6.83
250+
$6.74
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount