text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89823C3KF

ENW-89823 Series 2.4Ghz 3 Mbps PAN1316B Bluetooth CC2564B HCI Module w/o Antenna

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1606
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
1
Web Price:
$19.83 USD Each
Total
$46.66
USD
Cost Per Unit
$23.33

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.