text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89829C3KF

ENW 89829 Series 2.4 Ghz PAN1315B Bluetooth CC2560B HCI Module w/o Antenna

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1450
Product Specification Section
Panasonic ENW-89829C3KF - Technical Attributes
Attributes Table
Data Rate: 2178kbps
Max Power Consumption: 40mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
263
USA:
263
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.49
USD
Quantity
Web Price
1
$7.49
5
$7.39
30
$7.29
100
$7.22
250+
$7.13