text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89835A1KF

ENW-89835 Series PAN1721 CLASS 2 Bluetooth BT-4.0 and BlueRadios BR-SPP

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 14.7mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
457
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$17.21
USD
Quantity
Web Price
1
$17.21
25
$13.39
50
$12.68
100
$12.02
250+
$11.19