text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89835A3KF

ENW 89835 Series PAN1721 CLASS 2 Bluetooth BT 4.0 and BlueRadios BR SPP

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 14.7mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,095.00
USD
Quantity
Web Price
500+
$12.19
Product Variant Information section