text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89835C1KF

PAN1711 Series 3.6 V 2.4 GHz 1 Mbps Bluetooth v4.0 Class 2 Single Mode Module

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 14.7mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4,225.00
USD
Quantity
Web Price
500+
$8.45
Product Variant Information section