text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89847A3KF

PAN1760A Series 3.6 V 2.48 GHz Surface Mount Bluetooth Low Energy Module

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 115.2kbps
Sensitivity: -93dBm
Frequency Range: 2.4Hz to 2.48Hz
Supply Voltage: 1.8V to 3.6V
Supply Current: 3.3mA
Operating Temp Range: -40°C to +85°C
Dimension: 15.6 x 8.7 x 1.9 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
483
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.80
USD
Quantity
Web Price
1
$14.80
25
$12.51
50
$12.07
100
$11.64
250+
$11.10