
Manufacturer Part #
ENW-89849A1KF
PAN1740 Beacon Class 2 Bluetooth (BLE) Single Mode Module (Beacon-No Connector)
Product Specification Section
Panasonic ENW-89849A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-89849A1KF - Technical Attributes
Attributes Table
Max Power Consumption: | 4.9mA |
Certified: | Yes |
Sensitivity: | -93dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 2.35V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | 26 x 24 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$12.27
5
$12.12
25
$11.97
75
$11.86
200+
$11.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Surface Mount