
NEW
Manufacturer Part #
ENW-89857A1KF
PAN1781 Series 5.5 V 4.9 mA Surface Mount 802.15.1 Bluetooth Low Energy Module
Product Specification Section
Panasonic ENW-89857A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-89857A1KF - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Max Power Consumption: | 4.9mA |
Certified: | Yes |
Sensitivity: | -103dBm |
Frequency Range: | 2402MHz to 2480MHz |
Supply Voltage: | 1.7V to 5.5V |
Supply Current: | 4.7mA to 4.9mA |
Operating Temp Range: | -40°C to +85°C |
Dimension: | 15.6 mm × 8.7 mm × 2 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
39 Weeks
Quantity
Web Price
500+
$7.41
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount