text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89853A1KF

PAN1762 RF Module SMD Transceiver, Bluetooth 5.0, Ceramic Antenna

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Certified: Yes
Sensitivity: 94dBm
Frequency Range: 2.402MHz to 2480MHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Features & Applications

Panasonic’s new PAN1762 series is an integrated Bluetooth® 5.0 radio module which supports operation in Bluetooth Low Energy (BLE) mode or a high data-rate mode.

PAN1762 is an RF module which implements the latest v5.0 of the Bluetooth short-range wireless connectivity protocol. Support for Bluetooth 5.0 – which supersedes earlier v4.2, v4.1 and v4.0 versions of the protocol – is important because it provides for interesting new use cases for the Bluetooth radio found in all mobile phones, tablets and laptops. These new uses include wireless beacons, and mesh networking (which is very exciting for the lighting industry in particular).

The PAN1762 is suitable for any embedded application which requires Bluetooth connectivity. It supports both the Low Energy mode, which provides low data rates and low power consumption, and the high data rate of 2Mbits/s required for audio streaming, for instance.

Applications:

  • IoT devices
  • Wireless beacons
  • Wireless sensor networks

Features:

  • 15.6mm x 8.7mm x 1.9mm surface-mount package
  • 11mA Transmit current
  • 5mA Receive current
  • 18 general-purpose I/Os
  • General-purpose ADC
  • Wake-up inputs
  • Two I2C and two serial peripheral interfaces
  • UART interface

Benefits:

The PAN1762 is a complete Bluetooth module, so designers can implement it quickly and easily in end product designs without the need for deep RF design expertise.

Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,405.00
USD
Quantity
Web Price
500+
$6.81
Product Variant Information section