text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89854A1KF

Bluetooth 5.0, IEEE 802.15.4, NFC-A / SDK by Nordic / nRF52840

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ENW89854A1KF - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 14.8mA
Certified: Yes
Sensitivity: -103dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 74
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
500
Total
$13,485.00
USD
Quantity
Web Price
500+
$8.99