
Manufacturer Part #
ENW89854A1KF
Bluetooth 5.0, IEEE 802.15.4, NFC-A / SDK by Nordic / nRF52840
Product Specification Section
Panasonic ENW89854A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW89854A1KF - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 14.8mA |
Certified: | Yes |
Sensitivity: | -103dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 74 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Quantity
Web Price
1
$14.41
5
$13.23
30
$11.91
100
$11.03
250+
$10.35
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount