text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89857A1KF

PAN1781 Series 5.5 V 4.7 mA 1 Mbps 802.15.4, Bluetooth v5.1 Transceiver Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2243
Product Specification Section
Panasonic ENW89857A1KF - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.48GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$9.70
USD
Quantity
Web Price
1
$9.70
5
$8.91
30
$8.03
100
$7.44
250+
$6.99