text.skipToContent text.skipToNavigation

Manufacturer Part #

EYSHSNZWZ

EYSHSNZWZ: 3.6 V 2.4 GHz 2 Mbps BluetoothⓇ 5.0 Low Energy Module

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 16.6mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Dimension: 8.55 x 3.25 x 0.85 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18,300.00
USD
Quantity
Web Price
2,000+
$9.15
Product Variant Information section