
Manufacturer Part #
LBEE5XV1XA-540
Ultra Small Dual band Wi-Fi® 11a/b/g/n/ac 2x2 MIMO RSDB + Bluetooth® 5.2 Module
Product Specification Section
Murata LBEE5XV1XA-540 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5XV1XA-540 - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz to 5GHz |
Supply Voltage: | 1.62V to 3.63V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
$Features & Applications
W-LAN+Bluetooth Combo Module
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$14.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel