text.skipToContent text.skipToNavigation

Manufacturer Part #

NCH-RSL10-101Q48-ABG

RSL10 Series 3.3 V 2 Mbps 2.4 GHz Bluetooth®5 System-on-Chip - VFQFN-48

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2360MHz to 2500MHz
Supply Voltage: 1.1V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications

Mesh networking capability was introduced to the Bluetooth® Low Energy specifications in July 2017 by the Bluetooth Special Interest Group (SIG) as a means of supporting large-scale networks requiring many-to-many node connections.

APPLICATIONS
• Building and home automation
• Sensor networks
• Smart lighting and smart locks
• Automotive systems
• Asset tracking
• Environmental monitoring

FEATURES
• Industry’s lowest-power LPN
– 25nA Sleep current
• Sample application code for friend nodes and LPNs
• Ready-to-use stand-alone node applications
• Source code provided for sample applications
• Full suite of development tools including an Eclipse-based integrated development environment

Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$5.17
USD
Quantity
Web Price
1
$5.17
50
$4.11
100
$3.94
500
$3.59
1,500+
$3.36