text.skipToContent text.skipToNavigation

Manufacturer Part #

NCH-RSL10-101S51-ACG

RSL10 Series 3.3 V 4 Mbps 2500 MHz Bluetooth®5 System-in-Package - SIP-51

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1926
Product Specification Section
onsemi NCH-RSL10-101S51-ACG - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Range: 100m
Max Power Consumption: 30µA
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2360MHz to 2500MHz
Supply Voltage: 1.1V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
$Features & Applications

Mesh networking capability was introduced to the Bluetooth® Low Energy specifications in July 2017 by the Bluetooth Special Interest Group (SIG) as a means of supporting large-scale networks requiring many-to-many node connections.

APPLICATIONS
• Building and home automation
• Sensor networks
• Smart lighting and smart locks
• Automotive systems
• Asset tracking
• Environmental monitoring

FEATURES
• Industry’s lowest-power LPN
– 25nA Sleep current
• Sample application code for friend nodes and LPNs
• Ready-to-use stand-alone node applications
• Source code provided for sample applications
• Full suite of development tools including an Eclipse-based integrated development environment

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.46
USD
Quantity
Web Price
1
$16.46
15
$14.71
75
$13.67
250
$12.90
1,250+
$11.86