
Manufacturer Part #
NINA-B112-04B
NINA-B1 Series 3.6 V 2.4 GHz Stand-Alone Bluetooth Low Energy Module - SMD-30
Product Specification Section
u-blox NINA-B112-04B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-B112-04B - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Sensitivity: | -95dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
500+
$9.88
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount