
Manufacturer Part #
NINA-W151-00B
NINA-W15 Series 3.6 V 2.4 GHz Surface Mount Stand-Alone Multiradio Module
Product Specification Section
u-blox NINA-W151-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
u-blox NINA-W151-00B - Technical Attributes
Attributes Table
Data Rate: | 13Mbps |
Range: | 500m |
Max Power Consumption: | 166mA |
Certified: | Yes |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 3V to 3.6V |
Supply Current: | -40A to +85A |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | 10 × 10.6 × 2.2 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount