text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W156-01B

NINA-W15 Series 3.6 V 2.4 GHz Surface Mount Stand-Alone Multiradio Module

Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 13Mbps
Range: 500m
Max Power Consumption: 166mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 10 × 14.0 × 2.2 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.08
USD
Quantity
Web Price
1
$23.08
10
$17.31
50
$13.82
100+
$12.02
Product Variant Information section