text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9021/DY

2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 13.6mA
Certified: Yes
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Features & Applications

The QN902x is an ultra-low power wireless System-on-Chip (SoC) with an integrated Bluetooth v4.0 Low Energy compliant radio, link controller and host stack for Bluetooth Smart applications, supporting both master and slave modes. It integrates a high performance 2.4 GHz RF transceiver with a 32-bit ARM Cortex-M0 MCU, Flash memory, and analog and digital peripherals.

Features:

  • Integrated 32-bit ARM Cortex M0 MCU
  • -95 dBm RX sensitivity (non DC-DC mode)
  • -93 dBm RX sensitivity (DC-DC mode)
  • X output power from -20 dBm to 4 dBm
  • 2 μA deep sleep mode
  • 3 μA sleep mode (32 kHz RC OSC on)
  • 9.25 mA Rx current with DC-DC
  • 8.8 mA Tx current at 0 dBm Tx power with DC-DC
  • Compact 6x6 QFN48 and 5x5 QFN32 package
  • Fast and reliable RSSI and channel quality indication
  • Compatible with worldwide radio frequency regulation

Applications:

  • Sports & Fitness
  • Healthcare & medical
  • Remote control
  • Smartphone accessories
  • PC peripherals (mouse, keyboard)
  • Wireless Sensor networks

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,200.00
USD
Quantity
Web Price
3,000+
$2.40
Product Variant Information section