text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9090HN/001Z

QN9090HN: 640KB Flash 152KB SRAM SMT Bluetooth Low Energy 5.0 wireless - QFN-40

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -97dBm
Frequency Range: 2400MHz to 2485MHz
Supply Voltage: 1.9V to 3.6V
Supply Current: 4.3mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3.75
USD
Quantity
Web Price
1
$3.75
50
$2.99
100
$2.88
250
$2.73
500+
$2.62
Product Variant Information section