text.skipToContent text.skipToNavigation

Manufacturer Part #

RN41N-I/RM

RN41 Series 100 meter Range 3 Mbps Class 1 Bluetooth 2.1 Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Certified: Yes
Features & Applications

The RN41N-I/RM is a Class 1 Bluetooth Radio Module with small form factor and low power, that is ideal for designers who want to add wireless capability to their products.

It saves spending significant time and money in developing Bluetooth-specific hardware and software.

Features:

  • Fully qualified Bluetooth® version 2.1 module,
        supports version 2.1 + Enhanced Data Rate (EDR)
  • Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
  • Postage stamp sized form factor, 13.4 mm x 25.8 mm x 2 mm
  • Low power (30 mA connected, < 10 mA sniff mode)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces
  • Sustained SPP data rates: 240 Kbps (slave), 300 Kbps (master)
  • HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP,
        RFCOMM, and L2CAP protocols, with SPP and DUN profile support
  • Bluetooth SIG qualified, end product listing
  • Castellated SMT pads for easy and reliable PCB mounting
  • Class 1 high power amplifier with on board ceramic RF chip antenna (RN-41)
        or without antenna (RN-41-N)
  • Certifications: FCC, ICS, CE
  • Environmentally friendly, RoHS compliant

Applications:

  • Cable replacement
  • Barcode scanners
  • Measurement and monitoring systems
  • Industrial sensors and controls
  • Medical devices
  • Asset tracking

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
64
Multiple Of:
64
Total
$1,644.80
USD
Quantity
Web Price
1
$32.12
4
$29.68
15
$27.53
25
$26.74
50+
$25.70